EOS Switching Power Supply, LFWLT300-1005, 30V dc, 6A, 300W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 754-1211
- Mfr. Part No.:
- LFWLT300-1005
- Brand:
- EOS
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£116.97
(exc. VAT)
£140.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £116.97 |
| 5 - 9 | £113.45 |
| 10 - 24 | £109.94 |
| 25 - 49 | £106.44 |
| 50 + | £102.93 |
*price indicative
- RS Stock No.:
- 754-1211
- Mfr. Part No.:
- LFWLT300-1005
- Brand:
- EOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOS | |
| Output Voltage | 30V dc | |
| Output Current | 6A | |
| Power Rating | 300W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 5in | |
| Width | 3in | |
| Depth | 1.5in | |
| Efficiency | 86% | |
| Weight | 370g | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand EOS | ||
Output Voltage 30V dc | ||
Output Current 6A | ||
Power Rating 300W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 5in | ||
Width 3in | ||
Depth 1.5in | ||
Efficiency 86% | ||
Weight 370g | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- IN
EOS Open Frame 300W 3 x 5 Inch AC/DC Power Supply - WLT300 Series
Open frame AC/DC switch mode power supply with a power rating of 300W when used with forced air cooling. These open frame AC/DC power supplies have a compact form factor of 3 x 5 x 1.5 inch, universal input voltage, adjustable output voltage and offer high efficiency. Typical uses for these 300W WLT300 series AC/DC power supplies include industrial applications, networking, telecommunications, process controls and automation equipment.
Universal input
Adjustable output voltage
High efficiency of up to 86%
300W power rating with forced air cooling
Compact size; 3 x 5 x 1.5 inch
High peak power capability of up to 450W for 0.5s
Low standby power consumption of 0.5W max at 115Vac and 0.8W max at 230Vac
12V fan output
5V standby output
Remote sensing, remote on/off and Power Good functions
Overload, over temperature and short circuit protection
EMC compliance: EN5022-B, CISPR22-B, FCC Part 15 Class B
Harmonic compliance: EN61000-3-2 Class D
Adjustable output voltage
High efficiency of up to 86%
300W power rating with forced air cooling
Compact size; 3 x 5 x 1.5 inch
High peak power capability of up to 450W for 0.5s
Low standby power consumption of 0.5W max at 115Vac and 0.8W max at 230Vac
12V fan output
5V standby output
Remote sensing, remote on/off and Power Good functions
Overload, over temperature and short circuit protection
EMC compliance: EN5022-B, CISPR22-B, FCC Part 15 Class B
Harmonic compliance: EN61000-3-2 Class D
Note
The output voltage,current and power values quoted are for convection only. For fan cooled data please refer to the additional data table.
Derate power to 50% maximum from >50 to 70°C
A cover kit is available, please see stock number 754-1214
MTBF: Bellcore TR332
Derate power to 50% maximum from >50 to 70°C
A cover kit is available, please see stock number 754-1214
MTBF: Bellcore TR332
Standards
EN60950-1 Ed 2
Related links
- EOS Switching Power Supply 12V dc 300W 90 → 264V ac Input Voltage
- EOS Switching Power Supply 24V dc 300W 90 → 264V ac Input Voltage
- EOS Switching Power Supply 30V dc 225W 390 V dc, 85 → 264 V ac Input Voltage
- EOS Switching Power Supply 30V dc 75W 390 V dc, 85 → 264 V ac Input Voltage
- EOS Switching Power Supply 12V dc 60W 90 → 264V ac Input Voltage
- EOS Switching Power Supply 15V dc 80W 90 → 264V ac Input Voltage
- EOS Switching Power Supply 12V dc 80W 90 → 264V ac Input Voltage
- EOS Switching Power Supply 24V dc 80W 90 → 264V ac Input Voltage
