Mean Well Embedded Switch Mode Power Supply SMPS, MPT-65C, 5 V dc, ±15 V dc, 2 A, 5.5 A, 500 mA, 65W, Triple Output,
- RS Stock No.:
- 753-7726
- Mfr. Part No.:
- MPT-65C
- Brand:
- Mean Well
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£38.49
(exc. VAT)
£46.19
(inc. VAT)
- RS Stock No.:
- 753-7726
- Mfr. Part No.:
- MPT-65C
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 5 V dc, ±15 V dc | |
| Output Current | 2 A, 5.5 A, 500 mA | |
| Power Rating | 65W | |
| Number of Outputs | 3 | |
| Input Voltage | 127 → 370 V dc, 90 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 127mm | |
| Width | 76mm | |
| Medical Approved | Yes | |
| Depth | 42mm | |
| Minimum Temperature | -10°C | |
| Weight | 270g | |
| Maximum Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 5 V dc, ±15 V dc | ||
Output Current 2 A, 5.5 A, 500 mA | ||
Power Rating 65W | ||
Number of Outputs 3 | ||
Input Voltage 127 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76mm | ||
Medical Approved Yes | ||
Depth 42mm | ||
Minimum Temperature -10°C | ||
Weight 270g | ||
Maximum Temperature +55°C | ||
- 45W & 65 W Medical Open Frame AC-DC Switch Mode Power Supply - MPD-45 MPT-45, MPD-65, MPT-65 Series
- 45W & 65W Medical Open Frame AC-DC Switch Mode Power Supply - MPS-45, MPD-45, MPT-45 MPS-65, MPD-65, MPT-65 Series
- 45W & 65W Medical Open Frame AC-DC Switch Mode Power Supply - MPS-45, MPD-45, MPT-45 MPS-65, MPD-65, MPT-65 Series
- Datasheet

