TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 070-15S, 15V dc, 4.8A, 70W, 1 Output, 85 → 264V ac Input
- RS Stock No.:
- 706-6271
- Mfr. Part No.:
- TXL 070-15S
- Brand:
- TRACOPOWER
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£51.98
(exc. VAT)
£62.38
(inc. VAT)
- RS Stock No.:
- 706-6271
- Mfr. Part No.:
- TXL 070-15S
- Brand:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 15V dc | |
Output Current | 4.8A | |
Power Rating | 70W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 169mm | |
Width | 95mm | |
Depth | 38mm | |
Efficiency | 70 → 84% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -10°C | |
Weight | 700g | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Output Current 4.8A | ||
Power Rating 70W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 169mm | ||
Width 95mm | ||
Depth 38mm | ||
Efficiency 70 → 84% | ||
Maximum Temperature +70°C | ||
Minimum Temperature -10°C | ||
Weight 700g | ||