TRACOPOWER Switching Power Supply, TMLM 10115, 15V dc, 667mA, 10W, 1 Output, 90 → 264V ac Input Voltage

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
706-6038
Mfr. Part No.:
TMLM 10115
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

15V dc

Output Current

667mA

Power Rating

10W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

52.4mm

Width

27.2mm

Depth

23.5mm

Efficiency

78%

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Weight

54g

COO (Country of Origin):
TW

Traco 4W to 20W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMLM Series


The Traco Power TMLM series is a range of encapsulated switching power supplies. The TMLM feature a full SMD design and high efficiency which guarantees high reliability. With their high power density and fully encapsulated module the TMLM switch mode power supplies can be soldered directly on to PCBs, making these AC-DC power modules the perfect solution for space critical applications in commercial and industrial electronic equipment. The

AC/DC power modules for PCB mounting
Highest power density
Fully encapsulated plastic case
Universal input 90–264 VAC, 47–440 Hz
High efficiency
EMI meets EN 55022, class B and FCC, level B
Low ripple and noise
Short circuit and overload protection

Standards

UL 60950-1, IEC/EN 60950-1

Approvals

UL/cUL, CB