EA Elektro-Automatik Embedded Switch Mode Power Supply (SMPS), EA-PS 812-24-150 Double, 12/24V dc, 2.5 A, 10.7 A, 150W,
- RS Stock No.:
- 686-0817
- Mfr. Part No.:
- EA-PS 812-24-150 Double
- Brand:
- EA Elektro-Automatik
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£810.97
(exc. VAT)
£973.16
(inc. VAT)
- RS Stock No.:
- 686-0817
- Mfr. Part No.:
- EA-PS 812-24-150 Double
- Brand:
- EA Elektro-Automatik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EA Elektro-Automatik | |
| Output Voltage | 12/24V dc | |
| Output Current | 2.5 A, 10.7 A | |
| Power Rating | 150W | |
| Number of Outputs | 2 | |
| Input Voltage | 90 → 264V ac | |
| Length | 162mm | |
| Width | 133.5mm | |
| Depth | 50.8mm | |
| Efficiency | 91% | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +70°C | |
| Weight | 780g | |
| Select all | ||
|---|---|---|
Brand EA Elektro-Automatik | ||
Output Voltage 12/24V dc | ||
Output Current 2.5 A, 10.7 A | ||
Power Rating 150W | ||
Number of Outputs 2 | ||
Input Voltage 90 → 264V ac | ||
Length 162mm | ||
Width 133.5mm | ||
Depth 50.8mm | ||
Efficiency 91% | ||
Minimum Temperature 0°C | ||
Maximum Temperature +70°C | ||
Weight 780g | ||
58 - 240W, Single/Multi Output, EA-PS 800 Series
These 19" plug-in power supplies in European format are for use in control, test and measurement, telecommunication and datacom applications. The active PFC with true wide-input range, fully independent adjustment and natural cooling suitable for ambient temperatures of up to 70°C make them ideal where reliability and performance are required.
Europe-format sizes, DIN 41494 compliant
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612
Standards
EN60950, EN55022
Approvals
UL, TUV
Related links
- EA Elektro-Automatik Switching Power Supply 12 V dc 2.5 A 240W
- EA Elektro-Automatik Switching Power Supply 12 V dc 2.5A Dual Output, 90
- Mean Well Embedded Switch Mode Power Supply SMPS 5V dc 30W 127 → 370 V dc, 90 →
- RS PRO Embedded Switch Mode Power Supply (SMPS) 6.5A 1 Output, 85 → 264V ac Input Voltage
- RS PRO Embedded Switch Mode Power Supply (SMPS) 1A Dual Output, 85 → 264V ac Input Voltage
- EA Elektro-Automatik Switching Power Supply 12V dc 90W 90 → 264V ac
- EA Elektro-Automatik Switching Power Supply 12V dc 16 A Dual Output, 90
- EA Elektro-Automatik Switching Power Supply 12V dc 240W 90 → 264V ac

