RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 40A, 480W, 1 Output, 124 → 370 V dc, 88 → 264 V
- RS Stock No.:
- 644-8228
- Mfr. Part No.:
- SP-500-12
- Brand:
- RS PRO
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£127.79
(exc. VAT)
£153.35
(inc. VAT)
- RS Stock No.:
- 644-8228
- Mfr. Part No.:
- SP-500-12
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 12V dc | |
| Output Current | 40A | |
| Power Rating | 480W | |
| Number of Outputs | 1 | |
| Input Voltage | 124 → 370 V dc, 88 → 264 V ac | |
| Mounting Type | Enclosed | |
| Package Type | Enclosed | |
| Length | 170mm | |
| Width | 120mm | |
| Depth | 93mm | |
| Efficiency | 84% | |
| Weight | 1.9kg | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 12V dc | ||
Output Current 40A | ||
Power Rating 480W | ||
Number of Outputs 1 | ||
Input Voltage 124 → 370 V dc, 88 → 264 V ac | ||
Mounting Type Enclosed | ||
Package Type Enclosed | ||
Length 170mm | ||
Width 120mm | ||
Depth 93mm | ||
Efficiency 84% | ||
Weight 1.9kg | ||
Maximum Temperature +50°C | ||
Minimum Temperature -10°C | ||
- COO (Country of Origin):
- TW
500W to 700W, Universal Input, Single Output
High efficiency, long life and high reliability
Built-in fan with speed control
Remote sense
Remote ON-OFF control
Current sharing up to 2400W (3+1) (PSP-600 series only)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection
Built-in fan with speed control
Remote sense
Remote ON-OFF control
Current sharing up to 2400W (3+1) (PSP-600 series only)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection
Note
Derate output 2% per °C above 50°C and below 0°C (no derating below 0°C to -20°C for SP750 Series). Depth excludes terminal blocks.
Standards
EN 60950, UL 60950
Approvals
UL recognised, TUV, CB
Related links
- RS PRO Embedded Switch Mode Power Supply (SMPS) 32A 1 Output 88 → 264 V
- MEAN WELL Switching Power Supply 3.3V dc 132W 124 → 370 V dc, 88 → 264 V
- MEAN WELL Switching Power Supply 7.5V dc 300W 124 → 370 V dc, 88 → 264 V
- MEAN WELL Switching Power Supply 5V dc 200W 124 → 370 V dc, 88 → 264 V ac
- RS PRO Embedded Switch Mode Power Supply (SMPS) 6A Dual Output, 85 → 264V ac Input Voltage
- RS PRO Embedded Switch Mode Power Supply (SMPS) 1A Dual Output, 85 → 264V ac Input Voltage
- RS PRO Embedded Switch Mode Power Supply (SMPS) 29A 1 Output, 90 → 132V ac Input Voltage
- RS PRO Embedded Switch Mode Power Supply (SMPS) 4A Dual Output, 85 → 264V ac Input Voltage

