TDK-Lambda Switching Power Supply, ZWD150PAF-0524/J, 5 V dc, 24 V dc, 5 A, 6 A, 150W, Dual Output, 120 → 370 V

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
635-2234
Mfr. Part No.:
ZWD150PAF-0524/J
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

5 V dc, 24 V dc

Output Current

5 A, 6 A

Power Rating

150W

Number of Outputs

2

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

8.74in

Width

3.35in

Depth

1.57in

Efficiency

82%

Minimum Temperature

-10°C

Weight

530g

Maximum Temperature

+70°C

RoHS Status: Exempt

COO (Country of Origin):
JP

ZWD-PAF Series, Dual Output, 100 to 225 W


Wide 100 V / 200 V input, 3 outputs provided at low cost
Supports peak load current
Includes adjustable output volume

Standards

UL60950, CSA60950, EN60950

Related links