Cosel Enclosed, Switching Power Supply, 5 V dc, ±15 V dc, 1 A, 3 A, 300mA, 30W
- RS Stock No.:
- 405-0706
- Mfr. Part No.:
- LDC30F-2-SN
- Brand:
- Cosel
View all Switching Power Supplies
Available to back order for despatch 06/01/2023
Price Each
£63.54
(exc. VAT)
£76.25
(inc. VAT)
Units | Per unit |
1 + | £63.54 |
- RS Stock No.:
- 405-0706
- Mfr. Part No.:
- LDC30F-2-SN
- Brand:
- Cosel
- COO (Country of Origin):
- JP
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel LDC Switch Mode Power Supplies (SMPS)
Features and Benefits:
Note
Standards
Approvals
Specifications
Attribute | Value |
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 1 A, 3 A, 300mA |
Power Rating | 30W |
Number of Outputs | 3 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 160mm |
Width | 72mm |
Depth | 38mm |
Weight | 220g |
Efficiency | 72% |
Maximum Temperature | +60°C |
Minimum Temperature | -10°C |