TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 25215C, ±15V dc, 800mA, 25W, Dual Output, 110 → 375 V dc,
- RS Stock No.:
- 396-2872
- Mfr. Part No.:
- TMS 25215C
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£64.05
(exc. VAT)
£76.86
(inc. VAT)
- RS Stock No.:
- 396-2872
- Mfr. Part No.:
- TMS 25215C
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±15V dc | |
| Output Current | 800mA | |
| Power Rating | 25W | |
| Number of Outputs | 2 | |
| Input Voltage | 110 → 375 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Encapsulated | |
| Length | 96mm | |
| Width | 51mm | |
| Depth | 29.5mm | |
| Efficiency | 78% | |
| Maximum Temperature | +60°C | |
| Weight | 165g | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±15V dc | ||
Output Current 800mA | ||
Power Rating 25W | ||
Number of Outputs 2 | ||
Input Voltage 110 → 375 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Encapsulated | ||
Length 96mm | ||
Width 51mm | ||
Depth 29.5mm | ||
Efficiency 78% | ||
Maximum Temperature +60°C | ||
Weight 165g | ||
Minimum Temperature -25°C | ||

