EOS Switching Power Supply, LFVLT40-1202 15V, 2.7A, 41 W, Input 90V to 264V

Stock information currently inaccessible
RS Stock No.:
377-6823
Mfr. Part No.:
LFVLT40-1202
Brand:
EOS
Find similar products by selecting one or more attributes.
Select all

Brand

EOS

Product Type

Switching Power Supply

Maximum Output Voltage

15V

Number of Outputs

1

Mount Type

Chassis Mount

Power

41W

SMPS Output Current

2.7A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Width

50.8mm

Weight

150g

Length

101.6mm

Depth

27.18mm

Series

LF

Efficiency

82%

Maximum Input Voltage

264V

Output Current

2.7A

Minimum Input Voltage

90V

COO (Country of Origin):
IN

40W to 130W Universal Input, Single/Multi Output VLT Series


Overvoltage, power limit and short circuit protection

EMI/RFI to CISPR 55011//14-B. FCC 15-B

High reliability MTBF>100,000 hours

Optional covers available, see stk nos. 377-6968 or 396-1942

Power factor correction to EN61000-3-2 (VLT80 and VLT130)

-20 to +50°C operating temperature

Note

Connectors are not supplied.
VLT130 current rating with Fan (180LFM). Power rating with forced airflow, requires user supplied 15CFM fan.

Approvals

VDE; UL Recognised Component

Standards

IEC950, EN60950, UL1950

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy