Omron Power Supply, 5V dc, 5A, 25W, 100 → 240V ac Input Voltage

Subtotal (1 unit)*

£30.05

(exc. VAT)

£36.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.05

*price indicative

RS Stock No.:
288-3260
Distrelec Article No.:
301-32-891
Mfr. Part No.:
S8FS-C02505J
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Output Voltage

5V dc

Output Current

5A

Power Rating

25W

Input Voltage

100 → 240V ac

RoHS Status: Exempt

COO (Country of Origin):
CN
The Omron switch mode power supply offers high reliability at a reasonable cost, ensuring stable equipment operation. It features enhanced resistance to abnormal overvoltage and lightning surges, ensuring stable operation even with an unstable input voltage. With Japanese 105°C electrolytic capacitors, it achieves stable quality and long life, backed by a reliable 3-year warranty.

Easy mounting to din rails with mounting brackets
CE compliance

Related links