Mascot Power Supply, 3825128000, 12V, 600mA, 7.5W, 1 Output, 264V ac Input Voltage
- RS Stock No.:
- 286-1736
- Distrelec Article No.:
- 302-21-902
- Mfr. Part No.:
- 3825128000
- Brand:
- Mascot
Subtotal (1 unit)*
£20.24
(exc. VAT)
£24.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.24 |
*price indicative
- RS Stock No.:
- 286-1736
- Distrelec Article No.:
- 302-21-902
- Mfr. Part No.:
- 3825128000
- Brand:
- Mascot
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Output Voltage | 12V | |
| Output Current | 600mA | |
| Power Rating | 7.5W | |
| Number of Outputs | 1 | |
| Input Voltage | 264V ac | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Output Voltage 12V | ||
Output Current 600mA | ||
Power Rating 7.5W | ||
Number of Outputs 1 | ||
Input Voltage 264V ac | ||
- COO (Country of Origin):
- EE
The Mascot power supply offers universal input voltage compatibility (90-264VAC) and fixed output voltages. It comes with a fixed output cord, available in Mod. 4P4C (RJ22) or USB (5V) options. The power supply is equipped with a 2-pin IEC 60320 C8 connector for easy connection. Additionally, it is designed to be short circuit proof, ensuring safety during operation.
Medically certified
UL approved
UL approved
Related links
- MEAN WELL Switching Power Supply 12V dc 63.5W 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 450W 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 500W 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 37.5 A Dual Output, 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 133.2W 264V ac Input Voltage
- XP Power Switching Power Supply 12V dc 37.5 A 1 Output, 264V ac Input Voltage
- Recom Switching Power Supply 12V dc 3W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 4W 90 → 264V ac Input Voltage
