MEAN WELL Switching Power Supply, HRP-300N3-12, 12.25V dc, 27A, 324W, 1 Output, 88 → 264V ac Input Voltage
- RS Stock No.:
- 285-8219
- Distrelec Article No.:
- 303-08-589
- Mfr. Part No.:
- HRP-300N3-12
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
£69.48
(exc. VAT)
£83.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £69.48 |
| 5 - 9 | £67.40 |
| 10 - 24 | £65.31 |
| 25 - 49 | £63.23 |
| 50 + | £61.14 |
*price indicative
- RS Stock No.:
- 285-8219
- Distrelec Article No.:
- 303-08-589
- Mfr. Part No.:
- HRP-300N3-12
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12.25V dc | |
| Output Current | 27A | |
| Power Rating | 324W | |
| Number of Outputs | 1 | |
| Input Voltage | 88 → 264V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12.25V dc | ||
Output Current 27A | ||
Power Rating 324W | ||
Number of Outputs 1 | ||
Input Voltage 88 → 264V ac | ||
- COO (Country of Origin):
- CN
The Ultra-High Peak Power Supply designed to provide reliable power for various applications. With its universal AC input and full range capability, this power supply is suitable for industrial automation machinery and energy equipment. It can withstand 300VAC surge input for up to 5 seconds, making it ideal for demanding environments.
300W Ultra-High Peak Power Supply for industrial applications
Universal AC input and full range capability
Withstands 300VAC surge input for 5 seconds
Built-in constant current limiting circuit
350% peak power capability
Built-in protections for short circuit, overload, overvoltage
Robust mechanical and electrical design for high efficiency and reliability
Universal AC input and full range capability
Withstands 300VAC surge input for 5 seconds
Built-in constant current limiting circuit
350% peak power capability
Built-in protections for short circuit, overload, overvoltage
Robust mechanical and electrical design for high efficiency and reliability
Related links
- MEAN WELL Switching Power Supply 14V dc 324W 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V 324W 85 → 264V ac Input Voltage
- Mean Well Switching Power Supply 36V dc 324W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V 324W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 24V dc 648W 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 648W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 12V dc 324W 85 → 264 V ac, 88 → 370 V dc Input
- MEAN WELL Switching Power Supply 24V dc 600W 85 to 264V Input Voltage