TRACOPOWER Power Supply, TPI 125-148A-J, 48V dc, 2.61A, 125W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 284-8880
- Mfr. Part No.:
- TPI 125-148A-J
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
£56.54
(exc. VAT)
£67.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.54 |
*price indicative
- RS Stock No.:
- 284-8880
- Mfr. Part No.:
- TPI 125-148A-J
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 48V dc | |
| Output Current | 2.61A | |
| Power Rating | 125W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 48V dc | ||
Output Current 2.61A | ||
Power Rating 125W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
- COO (Country of Origin):
- TW
The TRACOPOWER 125 Watt AC/DC open frame power supplies series with a 4000 VAC reinforced isolation system. Our TPI line specifically focuses on providing cost efficient industrial power supplies in compact designs. This series offers a peak power function which enables the unit to deliver up to 120% of the rated power for up to 10 seconds. Excellent efficiency of up to 92% allows a compact design and an operating temperature range of –40°C to +50°C without derating, while going up to +85°C with either load derating or forced cooling. They are designed to meet the ERP directive and come with an EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. High reliability is provided by use of industrial high-quality grade components and an excellent thermal management.
Compact and cost efficient design
Peak power function
High efficiency
Class 2 protection
Peak power function
High efficiency
Class 2 protection
Related links
- TRACOPOWER Power Supply 2.61A 1 Output, 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 12V dc 125W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 15V dc 125W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 36V dc 125W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 24V dc 125W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 48V dc 50W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 3.48A 1 Output, 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 8.34A 1 Output, 85 → 264V ac Input Voltage
