TRACOPOWER Power Supply, TPI 125-112A-J, 12V dc, 10.42A, 125W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 unit)*

£56.54

(exc. VAT)

£67.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.54

*price indicative

RS Stock No.:
284-8875
Mfr. Part No.:
TPI 125-112A-J
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Output Current

10.42A

Power Rating

125W

Number of Outputs

1

Input Voltage

85 → 264V ac

COO (Country of Origin):
TW
The TRACOPOWER 125 Watt AC/DC open frame power supplies series with a 4000 VAC reinforced isolation system. Our TPI line specifically focuses on providing cost efficient industrial power supplies in compact designs. This series offers a peak power function which enables the unit to deliver up to 120% of the rated power for up to 10 seconds. Excellent efficiency of up to 92% allows a compact design and an operating temperature range of –40°C to +50°C without derating, while going up to +85°C with either load derating or forced cooling. They are designed to meet the ERP directive and come with an EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. High reliability is provided by use of industrial high-quality grade components and an excellent thermal management.

Compact and cost efficient design
Peak power function
High efficiency
Class 2 protection

Related links