TRACOPOWER Power Supply, 3.3V dc, 6A, 30W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 box of 1 unit)*

£27.08

(exc. VAT)

£32.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Box(es)
Per Box
1 +£27.08

*price indicative

RS Stock No.:
284-7676
Distrelec Article No.:
302-24-949
Mfr. Part No.:
TPI 30-103A-JP
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

3.3V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

85 → 264V ac

COO (Country of Origin):
TW
The TRACOPOWER 30 Watt AC/DC open frame power supplies series with a 4000 VDC reinforced isolation system. Our TPI line specifically focuses on providing cost efficient industrial power supplies in compact designs. This series offers a peak power function which enables the unit to deliver up to 130% of the rated power for up to 10 seconds. Excellent efficiency of up to 90% allows a compact design and an operating temperature range of –40°C to +60°C without derating, while going up to +85°C with either load derating or forced cooling. They are designed to meet the ERP directive and come with an EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. High reliability is provided by use of industrial high-quality grade components and an excellent thermal management.

Compact and cost efficient design
Peak power function
High efficiency

Related links

Recently viewed