TRACOPOWER Switching Power Supply, TPI 50-124A-J, 24V dc, 2.085A, 50W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 unit)*

£30.46

(exc. VAT)

£36.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.46

*price indicative

RS Stock No.:
251-5659
Mfr. Part No.:
TPI 50-124A-J
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

24V dc

Output Current

2.085A

Power Rating

50W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

76.2mm

Width

38.1mm

Embedded

No

Depth

32.1mm

Efficiency

93%

Series

TPI 50A-J

Minimum Temperature

-40°C

Weight

78g

Maximum Temperature

'+85°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TPI 50A-J Series Switching Power Supply, 85 to 264V AC Input Voltage, 50W Power Rating - TPI 50-124A-J


This AC/DC industrial power supply delivers 50 Watts in a compact form factor. It provides an output current of 2085mA and boasts an efficiency of 93%. With an operating temperature range of -40 to +85°C, it is versatile for demanding applications.

Features & Benefits


• Compact design for space-saving installation
• Peak power capability of 140% for short bursts
• Reinforced isolation of 3000VAC for safety
• Low no-load power consumption complies with ErP directive

Applications


• Suitable for automation and industrial equipment
• Ideal for test and measurement devices
• Used in electronic assemblies requiring stable power

Can it operate with varying input voltages?


Yes, it functions within an input voltage range of 85 to 264V AC.

Is it safe for sensitive equipment?


Yes, it features reinforced isolation to protect devices.

Related links