MEAN WELL Switching Power Supply, HRP-600N-36, 36V dc, 17.5A, 630W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 214-2666
- Mfr. Part No.:
- HRP-600N-36
- Brand:
- Mean Well
Discontinued
- RS Stock No.:
- 214-2666
- Mfr. Part No.:
- HRP-600N-36
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 36V dc | |
| Output Current | 17.5A | |
| Power Rating | 630W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Package Type | Enclosed | |
| Series | HRP | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 36V dc | ||
Output Current 17.5A | ||
Power Rating 630W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Package Type Enclosed | ||
Series HRP | ||
- COO (Country of Origin):
- CN
The Mean Well HRP series is a embedded switch mode power supply. It is a 600 W single output type AC/DC power supply. This series operates for 85 to 264 VAC input voltage and offers the models with the DC output mostly demanded by the industry. Each model is cooled by free air convection, working for the temperature of 70 degree Celsius.
200% peak power capability
Built in PFC >0.95
High efficiency upto 89%
Withstand 300 VAC surge input for 5 seconds
Built in remote sense function
Built in PFC >0.95
High efficiency upto 89%
Withstand 300 VAC surge input for 5 seconds
Built in remote sense function
Related links
- MEAN WELL Switching Power Supply 36V dc 630W 264V ac Input Voltage
- RS PRO Switching Power Supply 17.5A 1 Output, 90 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 36V dc 630W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 36V dc 630W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 36V 630W, 120 → 370V dc Input Voltage
- Mean Well Switching Power Supply 36V dc 324W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 648W 85 → 264V ac Input Voltage
- Mean Well Switching Power Supply 48V dc 634W 85 → 264V ac Input Voltage
