Mean Well Switching Power Supply, HRP-150N-12, 12V dc, 13A, 156W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 214-2656
- Mfr. Part No.:
- HRP-150N-12
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
£67.48
(exc. VAT)
£80.98
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 4 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £67.48 |
| 5 - 9 | £65.46 |
| 10 - 24 | £63.43 |
| 25 - 49 | £61.41 |
| 50 + | £59.38 |
*price indicative
- RS Stock No.:
- 214-2656
- Mfr. Part No.:
- HRP-150N-12
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V dc | |
| Output Current | 13A | |
| Power Rating | 156W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Package Type | Enclosed | |
| Series | HRP | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V dc | ||
Output Current 13A | ||
Power Rating 156W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Package Type Enclosed | ||
Series HRP | ||
- COO (Country of Origin):
- CN
The Mean Well HRP series is a embedded switch mode power supply. It is a 150 W single output type AC/DC power supply. This series operates for 85 to 264 VAC input voltage and offers the models with the DC output mostly demanded by the industry. Each model is cooled by free air convection, working for the temperature of 70 degree Celsius.
200% peak power capability
Built in PFC function, PF>0.95
High efficiency upto 89%
Withstand 300 VAC surge input for 5 seconds
Built in remote sense function
Built in PFC function, PF>0.95
High efficiency upto 89%
Withstand 300 VAC surge input for 5 seconds
Built in remote sense function
Related links
- MEAN WELL Switching Power Supply 24V dc 156W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 12V 156W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 12V 156W 85 → 264V ac Input Voltage
- Mean Well Switching Power Supply 48V dc 634W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 156W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 12V dc 150W 85 to 264V Input Voltage
- MEAN WELL Switching Power Supply 12V 324W 85 → 264V ac Input Voltage
- Mean Well Switching Power Supply 12V dc 636W 85 → 264V ac Input Voltage
