Cosel Switching Power Supply, PDA150F-12, 12V, 13A, 156W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 box of 16 units)*

£2,641.59

(exc. VAT)

£3,169.91

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£2,641.59£165.099

*price indicative

RS Stock No.:
638-062
Mfr. Part No.:
PDA150F-12
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

12V

Output Current

13A

Power Rating

156W

Number of Outputs

1

Input Voltage

85 → 264V ac

COO (Country of Origin):
CN
The Cosel AC-DC power supply designed for industrial applications requiring high efficiency and low noise. It supports convection cooling, making it suitable for fanless systems. With a wide operating temperature range and compliance with SEMI F47 and IEC61000-3-2, it ensures stable performance in demanding environments.

Harmonic attenuator
Built in overcurrent and overvoltage protection
Built in inrush current protection
RoHS compliant
CE and UKCA compliant

Related links