ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), LPT64, ±5/12V dc, 1 A, 3.5 A, 8 A, 80W, Triple

Image representative of range

Discontinued
RS Stock No.:
183-0133
Mfr. Part No.:
LPT64
Brand:
Astec
Find similar products by selecting one or more attributes.
Select all

Brand

Astec

Output Voltage

±5/12V dc

Output Current

1 A, 3.5 A, 8 A

Power Rating

80W

Number of Outputs

3

Input Voltage

120 → 300 V dc, 85 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

42.9mm

Efficiency

70%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

340g

25-80W Universal Input, Single/Triple Output, LP Series


Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds

Note

Total of output loads must not exceed rating of unit.
Forced air cooling of 30CFM @ 50°C increases the 25W O/P to 40W, the 40W to 55W and the 60W units to 80W, LPT80 units to 85W. Ratings are reduced with a cover kit.

Standards

EN60950

Approvals

VDE; UL Recognised; CSA Certified; NEMKO; BABT

Approvals

VDE; UL Recognised; CSA Certified; NEMKO; BABT

Standards

IEC950; EN60950

Related links