RS PRO Switching Power Supply, 5V dc, 1.2A, 6W, 1 Output, 100 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 181-2146
- Brand:
- RS PRO
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Tube of 19
£125.23
(exc. VAT)
£150.28
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 4 | £125.23 | £6.591 |
5 - 9 | £121.47 | £6.393 |
10 - 24 | £117.71 | £6.195 |
25 - 49 | £113.96 | £5.998 |
50 + | £110.20 | £5.80 |
*price indicative |
- RS Stock No.:
- 181-2146
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal 85 - 264V AC and wide 100 - 370V DC Input
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 1.2A |
Power Rating | 6W |
Number of Outputs | 1 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 50.8mm |
Width | 25.4mm |
Medical Approved | No |
Depth | 15.36mm |
Efficiency | 76% |
Weight | 31g |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |