RS PRO Switching Power Supply, 24V dc, 625mA, 15W, 1 Output, 100 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 181-2122
- Brand:
- RS PRO
27 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£9.10
(exc. VAT)
£10.92
(inc. VAT)
Units | Per unit |
1 - 4 | £9.10 |
5 - 9 | £8.83 |
10 - 24 | £8.55 |
25 - 49 | £8.28 |
50 + | £8.01 |
- RS Stock No.:
- 181-2122
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal 85 - 264V AC and wide 100 - 370V DC Input
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 625mA |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 53.8mm |
Width | 28.8mm |
Depth | 23.5mm |
Efficiency | 81% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 60g |
- RS Stock No.:
- 181-2122
- Brand:
- RS PRO
Related links
- RS PRO Switching Power Supply 250mA 1 Output 85 → 264 V ac Input Voltage
- RS PRO Switching Power Supply 833mA 1 Output 85 → 264 V ac Input Voltage
- TRACOPOWER Switching Power Supply 24V dc 15W 85 → 264 V ac, 85 → 370 V dc
- RS PRO Switching Power Supply 125mA 1 Output 85 → 264 V ac Input Voltage
- RS PRO Switching Power Supply 450mA 1 Output 85 → 264 V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 15W 120 → 370 V dc, 85 → 264 V ac
- TRACOPOWER Switching Power Supply 24V dc 15W 120 → 370 V dc, 85 → 264 V
- RS PRO Switching Power Supply 210mA 1 Output 85 → 264 V ac Input Voltage