RS PRO Switching Power Supply, 5V dc, 2.7A, 13.5W, 1 Output, 100 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 181-2120
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-2120
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Universal 85 - 264V AC and wide 100 - 370V DC Input
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Operating ambient temperature range -40°C to +70°C
High I/O isolation test voltage up to 4000VAC
Regulated output, Low output ripple & noise
Output short circuit, over-current, over-voltage protection
High efficiency, high reliability
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 2.7A |
Power Rating | 13.5W |
Number of Outputs | 1 |
Input Voltage | 100 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 53.8mm |
Width | 28.8mm |
Depth | 23.5mm |
Efficiency | 76% |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Weight | 60g |
Related links
- RS PRO Switching Power Supply, 3V dc, 2A, 6.6W, 1 Output, 100 →...
- TRACOPOWER Switching Power Supply, TMG 15105, 5V dc, 2.7A, 13.5W,...
- RS PRO Switching Power Supply, 12V dc, 2.1A, 25W, 1 Output, 85 →...
- RS PRO Switching Power Supply, 24V dc, 1.1A, 25W, 1 Output, 85 →...
- RS PRO Switching Power Supply, 5V dc, 40A, 200W, 1 Output, 120 →...
- TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 30105, 5V...
- TRACOPOWER Switching Power Supply, TML 30515C, 5 V dc, ±15 V dc, 3...
- TRACOPOWER Switching Power Supply, TML 30512, 5 V dc, ±12 V dc, 3...