Cosel Switching Power Supply, PJMA1000F-24, 24V, 42A, 1.008kW, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 box of 2 units)*

£1,116.04

(exc. VAT)

£1,339.25

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,116.04£558.02

*price indicative

RS Stock No.:
638-137
Mfr. Part No.:
PJMA1000F-24
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

24V

Output Current

42A

Power Rating

1.008kW

Number of Outputs

1

Input Voltage

85 → 264V ac

COO (Country of Origin):
CN
The Cosel Enclosed AC-DC power supply engineered for medical and industrial systems requiring high reliability and safety. It operates from a universal 85 to 264VAC input and features forced-air cooling and 4kV reinforced insulation. With a wide temperature range and low no-load power consumption, it delivers stable performance in demanding environments.

Economical design
Harmonic attenuator
RoHS compliant
CE and UKCA compliant

Related links