Cosel Switching Power Supply, AEA1000F-48, 48V, 15.8A, 1.008kW, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 638-098
- Mfr. Part No.:
- AEA1000F-48
- Brand:
- Cosel
Subtotal (1 unit)*
£463.63
(exc. VAT)
£556.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £463.63 |
*price indicative
- RS Stock No.:
- 638-098
- Mfr. Part No.:
- AEA1000F-48
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 48V | |
| Output Current | 15.8A | |
| Power Rating | 1.008kW | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 48V | ||
Output Current 15.8A | ||
Power Rating 1.008kW | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
- COO (Country of Origin):
- JP
The Cosel AC-DC power supply designed for industrial and medical applications. It delivers up to 1008W with forced air cooling. With robust safety certifications and advanced protection features, it ensures reliable performance in demanding environments. It is compliant with SEMI F47 and OVC III according to EN62477-1 standards.
High power & peak power
Low profile
UKCA and CE compliant
RoHS compliant
Low profile
UKCA and CE compliant
RoHS compliant
Related links
- Cosel Switching Power Supply 48V 1.008kW 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V 1.008kW 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 36V 1.008kW 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V 1.008kW 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 36V 1.008kW 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V 1.008kW 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 12V 1.008kW 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 36V 1.008kW 85 → 264V ac Input Voltage
