Cosel Switching Power Supply, UMA60F-5, 5V, 6A, 30W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 box of 40 units)*

£2,315.67

(exc. VAT)

£2,778.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£2,315.67£57.892

*price indicative

RS Stock No.:
638-111
Mfr. Part No.:
UMA60F-5
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

5V

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

85 → 264V ac

COO (Country of Origin):
CN
The Cosel Open-frame power supply designed for medical and industrial applications. It features convection cooling, making it ideal for fanless, space-constrained systems. With 2MOPP medical isolation, 4kV reinforced insulation, and a standard footprint, it ensures safety and reliability in critical environments.

Low leakage current
Power factor correction
Economical design
RoHS compliant
CE and UKCA compliant

Related links