Cosel Switching Power Supply, PDA30F-5-N, 5V, 6A, 30W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 638-039
- Mfr. Part No.:
- PDA30F-5-N
- Brand:
- Cosel
Subtotal (1 box of 30 units)*
£1,760.57
(exc. VAT)
£2,112.68
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,760.57 | £58.686 |
*price indicative
- RS Stock No.:
- 638-039
- Mfr. Part No.:
- PDA30F-5-N
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 5V | |
| Output Current | 6A | |
| Power Rating | 30W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 5V | ||
Output Current 6A | ||
Power Rating 30W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
- COO (Country of Origin):
- CN
The Cosel AC-DC power supply designed for industrial applications requiring high efficiency and low noise. It supports convection cooling, making it suitable for fanless systems. With a wide operating temperature range and compliance with SEMI F47 and IEC61000-3-2, it ensures stable performance in demanding environments.
Harmonic attenuator
Built in overcurrent and overvoltage protection
Built in inrush current protection
RoHS compliant
CE and UKCA compliant
Built in overcurrent and overvoltage protection
Built in inrush current protection
RoHS compliant
CE and UKCA compliant
Related links
- Cosel Switching Power Supply 5V 30W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 5V dc 30W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 12V 30W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 12V 30W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 5V 30W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 5V dc 30W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 5V dc 30W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 5V dc 30W 110 → 370 V dc, 85 → 264 V ac Input
