Cosel Switching Power Supply, TEPS45F12, 12V, 3.8A, 45.6W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 638-038
- Mfr. Part No.:
- TEPS45F12
- Brand:
- Cosel
Subtotal (1 unit)*
£87.91
(exc. VAT)
£105.49
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.91 |
*price indicative
- RS Stock No.:
- 638-038
- Mfr. Part No.:
- TEPS45F12
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 12V | |
| Output Current | 3.8A | |
| Power Rating | 45.6W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 12V | ||
Output Current 3.8A | ||
Power Rating 45.6W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
- COO (Country of Origin):
- JP
The Cosel AC-DC power supply designed for industrial applications where space, efficiency, and reliability are critical. It operates from a universal 85 to 264VAC input and supports natural convection or forced-air cooling, making it ideal for fanless systems. With built-in protection circuits and compliance with IEC61000-3-2 Class A, it ensures stable performance in compact embedded designs.
Harmonic attenuator
Built in overcurrent and overvoltage protection circuits
RoHS compliant
CE and UKCA compliant
Built in overcurrent and overvoltage protection circuits
RoHS compliant
CE and UKCA compliant
Related links
- Cosel Switching Power Supply 12V 45.6W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 45.6W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 45.6W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 45.6W 80 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V 45.6W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V 45.6W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 45.6W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 45.6W 85 → 264V ac Input Voltage
