Cosel Switching Power Supply, TECS45F-12, 12V, 3.8A, 45.6W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 unit)*

£87.91

(exc. VAT)

£105.49

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.91

*price indicative

RS Stock No.:
638-031
Mfr. Part No.:
TECS45F-12
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

12V

Output Current

3.8A

Power Rating

45.6W

Number of Outputs

1

Input Voltage

85 → 264V ac

COO (Country of Origin):
JP
The Cosel Open-frame AC-DC power supply delivering 45.6W, ideal for commercial applications. It features high efficiency, built-in protection circuits, and operates reliably across a wide temperature range. With a Class II design and ultra-small footprint, it’s well-suited for space-constrained, fanless systems.

Harmonic attenuator
Built in overcurrent and overvoltage protection circuits
RoHS compliant
CE and UKCA compliant

Related links