Cosel Switching Power Supply, HFA3500TF-65, 65V, 54A, 3.51kW, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 638-029
- Mfr. Part No.:
- HFA3500TF-65
- Brand:
- Cosel
Subtotal (1 unit)*
£1,926.90
(exc. VAT)
£2,312.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,926.90 |
*price indicative
- RS Stock No.:
- 638-029
- Mfr. Part No.:
- HFA3500TF-65
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 65V | |
| Output Current | 54A | |
| Power Rating | 3.51kW | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 65V | ||
Output Current 54A | ||
Power Rating 3.51kW | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
- COO (Country of Origin):
- JP
The Cosel AC-DC power supply delivering 3510W from a 3-phase input, tailored for industrial and semiconductor equipment. With built-in alarms and parallel redundancy support, it ensures high reliability in mission-critical environments.
Built in ORING MOSFET
RoHS compliant
UKCA and CE compliant
RoHS compliant
UKCA and CE compliant
Related links
- Cosel Switching Power Supply 65V 3.51kW 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V 3.504kW 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V dc 50W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 12V 30W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V 45.6W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 5V dc 100W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V 31.2W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V 60W 85 → 264V ac Input Voltage
