MEAN WELL Switching Power Supply, NMD-240, 30V, 5A, 240W, Dual Output, 90 → 264 V, 120 → 370 V Input
- RS Stock No.:
- 634-281
- Mfr. Part No.:
- NMD-240
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£76.69
(exc. VAT)
£92.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.69 |
*price indicative
- RS Stock No.:
- 634-281
- Mfr. Part No.:
- NMD-240
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 30V | |
| Output Current | 5A | |
| Power Rating | 240W | |
| Number of Outputs | 2 | |
| Input Voltage | 90 → 264 V, 120 → 370 V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 30V | ||
Output Current 5A | ||
Power Rating 240W | ||
Number of Outputs 2 | ||
Input Voltage 90 → 264 V, 120 → 370 V | ||
- COO (Country of Origin):
- TW
The MEANWELL 1U low profile modular and configurable type power supply. This family comprises two power wattage for the line-up, 650W and 1200W, and the output modules deliver up to 240W with adjustable options for the major working voltages used in the industries 5V, 12V, 24V, 48V, Dual Output. NMP family complies with safety approval, the medical (2x MOPP between primary to secondary) and ITE standards. Offering the best flexibility for various types of applications.
1U low profile
Universal AC input and Full range
Output voltage and current programmable
Universal AC input and Full range
Output voltage and current programmable
Related links
- TRACOPOWER Switching Power Supply 48V dc 240W 120 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 15V 75W 90 → 264 V, 127 → 370 V Input
- BEL POWER SOLUTIONS INC Switching Power Supply 12V dc 240W 90 → 264 V ac, 125
- TRACOPOWER Switching Power Supply 12V dc 240W 120 → 370 V dc, 90 → 264 V
- TRACOPOWER Switching Power Supply 24V dc 240W 120 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 3.3V 132W 85 → 264 V, 120 → 370 V Input
- MEAN WELL Switching Power Supply 5V 175W 85 → 264 V, 120 → 370 V Input
- MEAN WELL Switching Power Supply 15V 120W 80 → 264 V, 113 → 370 V Input
