MEAN WELL Switching Power Supply, GST220A36-R7B, 36V, 6.1A, 220W, 1 Output, 85 → 264 V ac/dc, 120 → 370 V
- RS Stock No.:
- 611-339
- Mfr. Part No.:
- GST220A36-R7B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£50.76
(exc. VAT)
£60.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £50.76 |
*price indicative
- RS Stock No.:
- 611-339
- Mfr. Part No.:
- GST220A36-R7B
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 36V | |
Output Current | 6.1A | |
Power Rating | 220W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264 V ac/dc, 120 → 370 V ac/dc | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 36V | ||
Output Current 6.1A | ||
Power Rating 220W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264 V ac/dc, 120 → 370 V ac/dc | ||
- COO (Country of Origin):
- CN
The MEANWELL 220W desktop style single-output green adaptor series. This product is a class I power unit (with FG), equipped with a standard IEC320-C14 AC inlet and adopting the input range from 85VAC to 264VAC. The entire series supplies different models with output voltages ranging between 12VDC and 48VDC that can satisfy the demands for various types of consumer electronic devices.
Fully enclosed plastic case
LED indicator for power on
3 years warranty
LED indicator for power on
3 years warranty
Related links
- MEAN WELL Switching Power Supply 36V dc 205W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 36V dc 630W 120 → 370 V dc, 85 → 264 V
- Cosel Switching Power Supply 36V dc 1.5kW 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 36V dc 205W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 36V dc 324W 120 → 370 V dc, 85 → 264 V ac
- Excelsys / Advanced Energy Switching Power Supply 6 → 15V dc 220W 85 → 264 V ac,
- MEAN WELL Switching Power Supply 15V 600W 85 → 264 V ac/dc, 120 → 370 V
- MEAN WELL Switching Power Supply 7.5V 600W 85 → 264 V ac/dc, 120 → 370 V