Carlo Gavazzi Switching Power Supply, SPDL24301, 24V, 1.25A, 30W, 1 Output, 100 → 240V dc Input Voltage
- RS Stock No.:
- 609-724
- Mfr. Part No.:
- SPDL24301
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£36.08
(exc. VAT)
£43.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £36.08 |
*price indicative
- RS Stock No.:
- 609-724
- Mfr. Part No.:
- SPDL24301
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carlo Gavazzi | |
Output Voltage | 24V | |
Output Current | 1.25A | |
Power Rating | 30W | |
Number of Outputs | 1 | |
Input Voltage | 100 → 240V dc | |
Select all | ||
---|---|---|
Brand Carlo Gavazzi | ||
Output Voltage 24V | ||
Output Current 1.25A | ||
Power Rating 30W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 240V dc | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi Switching power supply supports AC/DC operation with a power rating of 30W and an output voltage of 24V. It features screw terminals for connection and an IP20-rated plastic housing designed for DIN-rail mounting. Additionally, it includes built-in protections against overload, over-voltage, and short circuits.
Terminal type screw connection
Rail mounting possible
Degree of protection IP23
Rail mounting possible
Degree of protection IP23