Carlo Gavazzi Switching Power Supply, SPDL242401R, 24V, 10A, 240W, 1 Output, 100 → 240V dc Input Voltage
- RS Stock No.:
- 609-723
- Mfr. Part No.:
- SPDL242401R
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£110.85
(exc. VAT)
£133.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £110.85 |
*price indicative
- RS Stock No.:
- 609-723
- Mfr. Part No.:
- SPDL242401R
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carlo Gavazzi | |
Output Voltage | 24V | |
Output Current | 10A | |
Power Rating | 240W | |
Number of Outputs | 1 | |
Input Voltage | 100 → 240V dc | |
Select all | ||
---|---|---|
Brand Carlo Gavazzi | ||
Output Voltage 24V | ||
Output Current 10A | ||
Power Rating 240W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 240V dc | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi Switching power supply supports AC/DC operation with a power rating of 240W, an output voltage of 24V, and a current of 10A. It features screw terminals for connection and a metal housing with an IP20 rating designed for DIN-rail mounting. Additionally, it includes built-in protections against overload, over-voltage, short circuits, and over-temperature conditions, along with power factor correction and a DC OK relay contact.
Terminal type screw connection
Rail mounting possible
Degree of protection IP22
Rail mounting possible
Degree of protection IP22