Carlo Gavazzi Switching Power Supply, SPDL241201, 24V, 5A, 120W, 1 Output, 100 → 240V dc Input Voltage

Subtotal (1 unit)*

£59.75

(exc. VAT)

£71.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.75

*price indicative

RS Stock No.:
609-721
Mfr. Part No.:
SPDL241201
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Output Voltage

24V

Output Current

5A

Power Rating

120W

Number of Outputs

1

Input Voltage

100 → 240V dc

COO (Country of Origin):
CN
The Carlo Gavazzi Switching power supply supports AC/DC operation with a power rating of 120W, an output voltage of 24V, and a current of 10A. It features screw terminals for connection and a metal housing with an IP20 rating designed for DIN-rail mounting. Additionally, it includes built-in protections against overload, over-voltage, short circuits, and over-temperature conditions.

Terminal type screw connection
Rail mounting possible
Degree of protection IP20