Carlo Gavazzi Switching Power Supply, SPDL12751, 12V, 6.25A, 75W, 1 Output, 100 → 240V dc Input Voltage
- RS Stock No.:
- 609-719
- Mfr. Part No.:
- SPDL12751
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£50.26
(exc. VAT)
£60.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.26 |
*price indicative
- RS Stock No.:
- 609-719
- Mfr. Part No.:
- SPDL12751
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Output Voltage | 12V | |
| Output Current | 6.25A | |
| Power Rating | 75W | |
| Number of Outputs | 1 | |
| Input Voltage | 100 → 240V dc | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Output Voltage 12V | ||
Output Current 6.25A | ||
Power Rating 75W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 240V dc | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi Switching power supply supports AC/DC operation with a power rating of 75W and an output voltage of 12V. It features screw terminals for connection and an IP20-rated plastic housing designed for DIN-rail mounting. Additionally, it includes built-in protections against overload, over-voltage, and short circuits.
Terminal type screw connection
Rail mounting possible
Degree of protection IP20
Rail mounting possible
Degree of protection IP20
Related links
- Carlo Gavazzi Switching Power Supply 24V 75W 100 → 240V dc Input Voltage
- Carlo Gavazzi Switching Power Supply 12V 60W 100 → 240V dc Input Voltage
- Carlo Gavazzi Switching Power Supply 12V 30W 100 → 240V dc Input Voltage
- Carlo Gavazzi Switching Power Supply 12V 15W 100 → 240V dc Input Voltage
- Carlo Gavazzi Switching Power Supply 24V 30W 100 → 240V dc Input Voltage
- Carlo Gavazzi Switching Power Supply 24V 120W 100 → 240V dc Input Voltage
- Carlo Gavazzi Switching Power Supply 24V 60W 100 → 240V dc Input Voltage
- Carlo Gavazzi Switching Power Supply 24V 15W 100 → 240V dc Input Voltage
