TRACOPOWER Switching Power Supply, TXN 150-124 24V dc, 30000mA, 150 W, Input 90V ac to 264V ac

Subtotal (1 unit)*

£34.39

(exc. VAT)

£41.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 6 unit(s) shipping from 29 April 2026
  • Plus 10 unit(s) shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.39

*price indicative

RS Stock No.:
588-590
Mfr. Part No.:
TXN 150-124
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Switching Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

1

Mount Type

Chassis

Power

150W

Minimum Operating Temperature

30°C

SMPS Output Current

30000mA

Maximum Operating Temperature

70°C

Length

199mm

Depth

99mm

Weight

600g

Width

70mm

Standards/Approvals

UL 62368-1, IEC 62368-1, EN 62368-1

Series

TXN 150

Maximum Input Voltage

264V ac

Efficiency

90%

Hazardous Area Certification

No

Minimum Input Voltage

90V ac

Output Current

6.3mA

COO (Country of Origin):
CN
The TRACOPOWER AC/DC Power Supply is a cost-efficient solution designed for industrial applications. It features a low-profile metal enclosure and screw terminal block for easy installation. Provides reinforced I/O isolation of 3000 VAC and active power factor correction greater than 0.9.

Compact metal case with screw terminal block

Internal EN 55032 class B filter

IEC/EN/UL 62368-1 safety approvals

Chassis mount

Related links