TRACOPOWER, TXN 25-105 Switching Power Supply 5V dc, 20 W 264V ac

Subtotal (1 unit)*

£11.06

(exc. VAT)

£13.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.06

*price indicative

RS Stock No.:
588-589
Mfr. Part No.:
TXN 25-105
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Switching Power Supply

Maximum Output Voltage

5V dc

Number of Outputs

1

Mount Type

Chassis

Power

20W

SMPS Output Current

5A

Minimum Operating Temperature

30°C

Maximum Operating Temperature

70°C

Width

30mm

Standards/Approvals

EN 62368-1, EN 55032 Class B, EN 55035, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 62368-1, UL 62368-1

Weight

190g

Depth

99mm

Length

82mm

Efficiency

86%

Series

TXN 25

Maximum Input Voltage

264V ac

Output Current

5mA

Hazardous Area Certification

No

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN
The TRACOPOWER AC/DC Power Supply is a cost-efficient, metal-enclosed unit designed for industrial applications. It features a low-profile metal case and screw terminal block for easy installation in various equipment. Offers protection against short circuit, overvoltage, and overload conditions.

Compact metal case with screw terminal block

Internal EN 55032 class B filter

Compliance to EN 61000-3-2

Chassis mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy