TRACOPOWER Switching Power Supply, TXN 25-124 24V dc, 5000mA, 25 W, Input 90V ac to 264V ac
- RS Stock No.:
- 588-573
- Mfr. Part No.:
- TXN 25-124
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
£10.26
(exc. VAT)
£12.31
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 25 unit(s) shipping from 18 May 2026
Units | Per unit |
|---|---|
| 1 + | £10.26 |
*price indicative
- RS Stock No.:
- 588-573
- Mfr. Part No.:
- TXN 25-124
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 25W | |
| Minimum Operating Temperature | 30°C | |
| SMPS Output Current | 5000mA | |
| Maximum Operating Temperature | 70°C | |
| Weight | 190g | |
| Standards/Approvals | EN 61000-4-8, EN 62368-1, IEC 62368-1, UL 62368-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 55032 Class B, EN 55035, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11 | |
| Width | 3mm | |
| Depth | 99mm | |
| Length | 82mm | |
| Efficiency | 86% | |
| Maximum Input Voltage | 264V ac | |
| Series | TXN 25 | |
| Minimum Input Voltage | 90V ac | |
| Hazardous Area Certification | NO | |
| Output Current | 1.1mA | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 25W | ||
Minimum Operating Temperature 30°C | ||
SMPS Output Current 5000mA | ||
Maximum Operating Temperature 70°C | ||
Weight 190g | ||
Standards/Approvals EN 61000-4-8, EN 62368-1, IEC 62368-1, UL 62368-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 55032 Class B, EN 55035, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11 | ||
Width 3mm | ||
Depth 99mm | ||
Length 82mm | ||
Efficiency 86% | ||
Maximum Input Voltage 264V ac | ||
Series TXN 25 | ||
Minimum Input Voltage 90V ac | ||
Hazardous Area Certification NO | ||
Output Current 1.1mA | ||
- COO (Country of Origin):
- CN
Related links
- TRACOPOWER AC/DC Power Supply 1042 mA Input 90V ac to 305V ac
- TRACOPOWER Switching Power Supply 30000 mA Input 90V ac to 264V ac
- TRACOPOWER Switching Power Supply 41700 mA Input 90V ac to 264V ac
- TRACOPOWER Switching Power Supply 8500 mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 16000 mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 7000 mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 10000 mA Input 90V ac to 264V ac
- TRACOPOWER Switch Mode Power Supply 1000 W, Input 90V ac to 264V ac
