MEAN WELL Switching Power Supply, DRC-40B, 27.6V, 0.5 - 0.95A, 40.02W, Dual Output, 24 → 30V Input Voltage
- RS Stock No.:
- 576-952
- Mfr. Part No.:
- DRC-40B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£22.30
(exc. VAT)
£26.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £22.30 | 
*price indicative
- RS Stock No.:
- 576-952
- Mfr. Part No.:
- DRC-40B
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 27.6V | |
| Output Current | 0.5 - 0.95A | |
| Power Rating | 40.02W | |
| Number of Outputs | 2 | |
| Input Voltage | 24 → 30V | |
| Select all | ||
|---|---|---|
| Brand MEAN WELL | ||
| Output Voltage 27.6V | ||
| Output Current 0.5 - 0.95A | ||
| Power Rating 40.02W | ||
| Number of Outputs 2 | ||
| Input Voltage 24 → 30V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC industrial DIN rail with UPS function provides output of 27.6VDC at 0.95A and 27.6VDC at 0.5A. It includes a battery charger output.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 42
RoHS Compliant
Packing quantity 42
Related links
- RS PRO Switching Power Supply 2.16A Dual Output, 100 → 230V ac Input Voltage
- MEAN WELL Switching Power Supply 27.6V dc 160W 264V ac Input Voltage
- MEAN WELL Switching Power Supply 27.6V 100.5W 127 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 30V 600W, 120 → 370V dc Input Voltage
- EOS Switching Power Supply 30V dc 300W 90 → 264V ac Input Voltage
- Cosel Switching Power Supply 30V dc 300W 85 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 30V dc 350W 85 → 265V ac Input Voltage
- EOS Switching Power Supply 5A 1 Output 80 → 264 V ac Input Voltage
