MEAN WELL Switching Power Supply, SHP-10K-380, 380V, 26.3A, 10kW
- RS Stock No.:
- 576-939
- Mfr. Part No.:
- SHP-10K-380
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£2,094.53
(exc. VAT)
£2,513.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,094.53 |
*price indicative
- RS Stock No.:
- 576-939
- Mfr. Part No.:
- SHP-10K-380
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 380V | |
| Output Current | 26.3A | |
| Power Rating | 10kW | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 380V | ||
Output Current 26.3A | ||
Power Rating 10kW | ||
- COO (Country of Origin):
- TW
The MEANWELL digital power supply provides a DC voltage of 380V with a rated current of 26.3A and a current range of 0 to 30A. It has a rated power of 10000W, with ripple and noise of 1Vp-p. The voltage tolerance is ±1.0%, line regulation is ±0.5%, and load regulation is ±0.5%.
Shut down output voltage
Recovers automatically after temperature goes down
Recovers automatically after temperature goes down
Related links
- MEAN WELL Switching Power Supply 380V 7.515kW, 340 → 530V ac Input Voltage
- MEAN WELL Switching Power Supply 380V 1.5kW 90 → 264 V, 250 → 370 V
- Cosel AC-DC Power Supply 48V dc 600W 85 → 264V ac Input Voltage
- Artesyn Switching Power Supply 380V dc 1.6kW 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 48V dc 10kW 196 → 305V ac Input Voltage
- Riello 220 → 415V Input Tower Uninterruptible Power Supply Extended recharger for Sentinel Tower
- Excelsys / Advanced Energy Switching Power Supply 6 Output 85 → 264 V ac
- Excelsys / Advanced Energy Switching Power Supply 58V dc 288W 120 → 380 V dc, 85 →
