PSU 19" DC/DC
- RS Stock No.:
- 563-708
- Mfr. Part No.:
- 13103007
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
£419.68
(exc. VAT)
£503.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £419.68 |
*price indicative
- RS Stock No.:
- 563-708
- Mfr. Part No.:
- 13103007
- Brand:
- nVent SCHROFF
Legislation and Compliance
Product Details
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS-485 Line Drivers and Receivers, Linear Technology
Linear Technologys RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.
The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.
The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.
Balanced line offers excellent noise rejection
RS-485 Line Drivers and Receivers
Related links
- PSU 19" for CompactPCI 3U, 300 W
- RS PRO Switching Power Supply 20A 1 Output, 85 → 264V ac Input Voltage
- RS PRO Switching Power Supply 10A 1 Output, 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 5V dc 60W 125 → 373 V dc, 88 → 264 V ac Input
- 100W Single Output High Peak PSU
- 120W Securi/FireAlarm PSU BattChargr/UPS
- MEAN WELL Switching Power Supply 24V dc 108W 125 → 373 V dc, 88 → 264 V ac
- Vox Power Switching Power Supply Quad Output 85 → 264 V ac