MEAN WELL Switch Mode Power Supply, RPS-400-36-C
- RS Stock No.:
- 534-776
- Distrelec Article No.:
- 303-86-444
- Mfr. Part No.:
- RPS-400-36-C
- Brand:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
£53.61
(exc. VAT)
£64.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.61 |
*price indicative
- RS Stock No.:
- 534-776
- Distrelec Article No.:
- 303-86-444
- Mfr. Part No.:
- RPS-400-36-C
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switch Mode Power Supply | |
| Standards/Approvals | No | |
| Series | RPS-400 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switch Mode Power Supply | ||
Standards/Approvals No | ||
Series RPS-400 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL Switching Power Supply 11.2A Input 80V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 11.2A Input 80V ac to 370 V dc, 264V ac
- MEAN WELL Switch Mode Power Supply, RPS-300-48-C
- MEAN WELL Switch Mode Power Supply, RPS-300-15
- MEAN WELL Switch Mode Power Supply, RPS-300-48
- MEAN WELL Switch Mode Power Supply, RPS-120-15
- MEAN WELL Switching Power Supply 5.3A Input 80V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 10.5A Input 80V ac to 370 V dc, 264V ac
