MEAN WELL Switch Mode Power Supply, RPS-300-48-C
- RS Stock No.:
- 534-775
- Distrelec Article No.:
- 303-86-443
- Mfr. Part No.:
- RPS-300-48-C
- Brand:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
£45.73
(exc. VAT)
£54.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.73 |
*price indicative
- RS Stock No.:
- 534-775
- Distrelec Article No.:
- 303-86-443
- Mfr. Part No.:
- RPS-300-48-C
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switch Mode Power Supply | |
| Standards/Approvals | No | |
| Series | RPS-300 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switch Mode Power Supply | ||
Standards/Approvals No | ||
Series RPS-300 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL Switch Mode Power Supply, RPS-300-48
- MEAN WELL Switch Mode Power Supply, RPS-300-15
- MEAN WELL Switch Mode Power Supply, RPS-400-36-C
- MEAN WELL Switch Mode Power Supply, RPS-120-15
- MEAN WELL Switching Power Supply 12.5A Input 127V to 370V dc
- MEAN WELL Switching Power Supply 7.4A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 8.33A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 120 W, Input 80V to 264V
