MEAN WELL, RPS-300-15 Power Supply 15.75V, 300 W 370V dc
- RS Stock No.:
- 534-773
- Distrelec Article No.:
- 303-86-442
- Mfr. Part No.:
- RPS-300-15
- Brand:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
£42.07
(exc. VAT)
£50.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.07 |
*price indicative
- RS Stock No.:
- 534-773
- Distrelec Article No.:
- 303-86-442
- Mfr. Part No.:
- RPS-300-15
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 15.75V | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 300W | |
| SMPS Output Current | 13.33A | |
| Depth | 76.2mm | |
| Standards/Approvals | CB, CE, EAC, UKCA | |
| Width | 35mm | |
| Length | 127mm | |
| Series | RPS-300 | |
| Efficiency | 90% | |
| Maximum Input Voltage | 370V dc | |
| Output Current | 20A | |
| Minimum Input Voltage | 127V dc | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Power Supply | ||
Maximum Output Voltage 15.75V | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 300W | ||
SMPS Output Current 13.33A | ||
Depth 76.2mm | ||
Standards/Approvals CB, CE, EAC, UKCA | ||
Width 35mm | ||
Length 127mm | ||
Series RPS-300 | ||
Efficiency 90% | ||
Maximum Input Voltage 370V dc | ||
Output Current 20A | ||
Minimum Input Voltage 127V dc | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL Switch Mode Power Supply, RPS-300-48
- MEAN WELL Switch Mode Power Supply, RPS-300-48-C
- MEAN WELL Switch Mode Power Supply, RPS-120-15
- MEAN WELL Switch Mode Power Supply, RPS-400-36-C
- MEAN WELL Switch Mode Power Supply, HRP-300-15
- MEAN WELL Switch Mode Power Supply, HRPG-600-15
- MEAN WELL Switch Mode Power Supply, MSP-450-15
- MEAN WELL Switching Power Supply 12.5A Input 127V to 370V dc
