MEAN WELL Switch Mode Power Supply, HRP-600-48

Image representative of range

Subtotal (1 unit)*

£110.87

(exc. VAT)

£133.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.87

*price indicative

RS Stock No.:
534-743
Distrelec Article No.:
303-72-405
Mfr. Part No.:
HRP-600-48
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switch Mode Power Supply

Standards/Approvals

No

Series

HRP-600

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy