MEAN WELL Switch Mode Power Supply, BIC-2200-24
- RS Stock No.:
- 534-609
- Distrelec Article No.:
- 303-67-523
- Mfr. Part No.:
- BIC-2200-24
- Brand:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
£502.64
(exc. VAT)
£603.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 08 June 2026
- Plus 1 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £502.64 |
*price indicative
- RS Stock No.:
- 534-609
- Distrelec Article No.:
- 303-67-523
- Mfr. Part No.:
- BIC-2200-24
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switch Mode Power Supply | |
| Standards/Approvals | No | |
| Series | BIC-2200 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switch Mode Power Supply | ||
Standards/Approvals No | ||
Series BIC-2200 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- MEAN WELL Switch Mode Power Supply, BIC-2200-48
- MEAN WELL Switch Mode Power Supply, NSP-1600-24
- MEAN WELL Switch Mode Power Supply, RPB-1600-24
- MEAN WELL Switch Mode Power Supply, LRS-100N2-24
- MEAN WELL Switch Mode Power Supply, HRP-200-24
- MEAN WELL Switching Power Supply 180A Input 180V to 264V
- MEAN WELL Switching Power Supply 22.5A Input 180V to 264V
- MEAN WELL Switching Power Supply 180A Input 180V ac to 264V ac
