MEAN WELL Switching Power Supply, BIC-2200-12CAN 12V, 180A, 2160 W, Input 180V ac to 264V ac
- RS Stock No.:
- 576-921
- Mfr. Part No.:
- BIC-2200-12CAN
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£469.54
(exc. VAT)
£563.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £469.54 |
*price indicative
- RS Stock No.:
- 576-921
- Mfr. Part No.:
- BIC-2200-12CAN
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Mount Type | Screw | |
| Power | 2160W | |
| SMPS Output Current | 180A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 2.9kg | |
| Length | 330mm | |
| Depth | 41mm | |
| Width | 140mm | |
| Standards/Approvals | TUV BS ENEN64771 approved, TUV BS ENEN6681, IEC6681, UL6681, RoHS, CANCSA C. .6681, IEC64771, EAC TP TC 004 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 90% | |
| Series | BIC-2200 | |
| Output Current | 180A | |
| Hazardous Area Certification | NO | |
| Minimum Input Voltage | 180V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V | ||
Number of Outputs 1 | ||
Mount Type Screw | ||
Power 2160W | ||
SMPS Output Current 180A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Weight 2.9kg | ||
Length 330mm | ||
Depth 41mm | ||
Width 140mm | ||
Standards/Approvals TUV BS ENEN64771 approved, TUV BS ENEN6681, IEC6681, UL6681, RoHS, CANCSA C. .6681, IEC64771, EAC TP TC 004 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 90% | ||
Series BIC-2200 | ||
Output Current 180A | ||
Hazardous Area Certification NO | ||
Minimum Input Voltage 180V ac | ||
- COO (Country of Origin):
- TW
The MEANWELL single output enclosed bidirectional power supply provides an output of 12Vdc at 180A. It features a 1U low profile and cooling by a built-in DC fan. The power supply includes a remote ON/OFF function and supports the CANBUS protocol.
Shut down output voltage, recovers after temperature drops
Shut down AC output voltage, re-power to recover
Related links
- MEAN WELL Switching Power Supply 180A Input 180V to 264V
- MEAN WELL Switching Power Supply 180A Input 180V ac to 264V ac
- MEAN WELL Switching Power Supply 22.5A Input 180V to 264V
- MEAN WELL Switch Mode Power Supply, BIC-2200-24
- MEAN WELL Switch Mode Power Supply, BIC-2200-48
- MEAN WELL Switching Power Supply 200A Input 180V ac to 370 V dc, 264V ac
- Cosel Switching Power Supply HCA Input 180V ac to 528V ac
- Cosel Switching Power Supply HFA Input 180V ac to 528V ac
