XP Power Switching Power Supply, HPL5K0TS048 48V, 104A, 5 kW, Input 180V to 180V
- RS Stock No.:
- 516-951
- Mfr. Part No.:
- HPL5K0TS048
- Brand:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 516-951
- Mfr. Part No.:
- HPL5K0TS048
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 48V | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 5kW | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 104A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 127mm | |
| Length | 330.2mm | |
| Weight | 5.7kg | |
| Width | 127mm | |
| Standards/Approvals | CSA 22.2 No.62368-1, No.60601-1:08, IEC60601-1 Ed 3, UL60950-1, UL62368-1, EN62368-1, ANSI/AAMI ES60601-1:2005 & CSA C22.2, IEC62368-1 Ed 2, EN60601-1/2006 | |
| Series | HPA1K5 | |
| Efficiency | 92% | |
| Maximum Input Voltage | 180V | |
| Output Current | 104A | |
| Minimum Input Voltage | 180V | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 48V | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 5kW | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 104A | ||
Maximum Operating Temperature 70°C | ||
Depth 127mm | ||
Length 330.2mm | ||
Weight 5.7kg | ||
Width 127mm | ||
Standards/Approvals CSA 22.2 No.62368-1, No.60601-1:08, IEC60601-1 Ed 3, UL60950-1, UL62368-1, EN62368-1, ANSI/AAMI ES60601-1:2005 & CSA C22.2, IEC62368-1 Ed 2, EN60601-1/2006 | ||
Series HPA1K5 | ||
Efficiency 92% | ||
Maximum Input Voltage 180V | ||
Output Current 104A | ||
Minimum Input Voltage 180V | ||
- COO (Country of Origin):
- CN
The XP Power High-efficiency AC-DC power supplies offer programmable output voltage (0 to 105%) and current (0 to 110%) for precise control in various applications. With efficiency up to 93%, they ensure minimal energy loss and reliable performance, making them Ideal for industrial, automation, and laboratory use.
ITE and medical approvals
Parallel operation
Analog and digital interfaces
Related links
- XP Power Switching Power Supply 60V 1.5 kW, Input 180V to 180V
- XP Power Switching Power Supply 36V 1.5 kW, Input 180V to 180V
- XP Power Switching Power Supply 104 A Input 342V ac to 528V ac
- MEAN WELL Switching Power Supply 22.5 A Input 180V to 264V
- XP Power AC/DC Power Supply 50 A Input 180V ac to 264V ac
- XP Power AC/DC Power Supply 50 A Input 180V ac to 264V ac
- MEAN WELL Switching Power Supply 180 A Input 180V ac to 264V ac
- XP Power AC/DC Power Supply 25 A Input 180V ac to 264V ac
